- Code commande RS:
- 831-854
- Marque:
- RS PRO
Ce produit n’est plus distribué
Propositions de remplacement
Ce produit n'est pas disponible actuellement. Découvrez nos produits de remplacement:
- Code commande RS:
- 831-854
- Marque:
- RS PRO
Documentation technique
Législation et Conformité
Statut RoHS non applicable
- Pays d'origine :
- GB
Détail produit
RS PRO Stainless Steel Pre-Cut Shim, 50 mm x 50 mm x 0.05 mm
These stainless steel pre-cut shims are tapered steel components designed for use as spacer tools that can help you fill openings or gaps between surfaces. You can use them to support, adjust and accurately align elements of your machinery and equipment.
These shims are made from stainless steel for excellent strength and durability. They are shaped to fit in non-corroding metal and have their exact thickness clearly marked, so you can quickly spot and pick the shim size you need for your application.
Each pack includes ten shims of the same thickness so you can be sure you'll have enough of them in stock. You can see shims like these ones used to raise or lower machinery for the purpose of accurate shaft alignment and to compensate for uneven surfaces and soft feet irregularities.
These shims are made from stainless steel for excellent strength and durability. They are shaped to fit in non-corroding metal and have their exact thickness clearly marked, so you can quickly spot and pick the shim size you need for your application.
Each pack includes ten shims of the same thickness so you can be sure you'll have enough of them in stock. You can see shims like these ones used to raise or lower machinery for the purpose of accurate shaft alignment and to compensate for uneven surfaces and soft feet irregularities.
Features and Benefits
Length of 50 mm
Stainless steel material
Slot width of 13 mm
Thickness of 0.05 mm
Width of 50 mm
Stainless steel material
Slot width of 13 mm
Thickness of 0.05 mm
Width of 50 mm
Caractéristiques techniques
Attribut | Valeur |
---|---|
Matériau | Acier Inoxydable |
Epaisseur | 0.05mm |
Longueur | 50mm |
Largeur | 50mm |
Largeur de fente | 13mm |