- Code commande RS:
- 230-4739
- Référence fabricant:
- TMW 36-124
- Marque:
- TRACOPOWER
En stock à partir du 25/12/2024, livraison sous 3 jour(s)
Uniquement disponible en livraison standard
Prix pour la boîte de 10
469,17 €
HT
563,00 €
TTC
Boîte(s) | La Boite | Prix par unité* |
---|---|---|
1 - 4 | 469,17 € | 46,917 € |
5 - 9 | 455,09 € | 45,509 € |
10 - 24 | 441,02 € | 44,102 € |
25 - 49 | 422,25 € | 42,225 € |
50 + | 403,49 € | 40,349 € |
*Prix donné à titre indicatif
- Code commande RS:
- 230-4739
- Référence fabricant:
- TMW 36-124
- Marque:
- TRACOPOWER
Documentation technique
Législation et Conformité
Statut RoHS non applicable
- Pays d'origine :
- CN
Détail produit
TRACOPOWER TMW 36 Series AC-DC Power Supply, 36W Power Rating, 24V DC Output Voltage - TMW 36-124
This AC-DC power supply from TRACOPOWER is a reliable and compact solution with a high power rating. It is designed for medical, household, and industrial applications, providing efficient performance in a range of environments.
Features & Benefits
• Fully encapsulated and waterproof IP68 certified design
• Mountable in wall outlet boxes with flying leads for easy installation
• Safety approved according to IEC standards
• Reinforced isolation for protection class II applications
• Wide input voltage range of 85 to 264 V AC
• Mountable in wall outlet boxes with flying leads for easy installation
• Safety approved according to IEC standards
• Reinforced isolation for protection class II applications
• Wide input voltage range of 85 to 264 V AC
Applications
• Ideal for medical equipment due to its certification standards
• Suitable for household appliances requiring a reliable power supply
• Can be used for industrial automation systems that demand high performance
• Suitable for household appliances requiring a reliable power supply
• Can be used for industrial automation systems that demand high performance
Le module TRACOPOWER 36 W c.a./c.c. est conçu pour les applications médicales, domestiques et industrielles. Il est fourni dans des boîtiers IP68 compacts, résistants à la poussière et étanches. Il appartient à la série TMW 36.
Can it withstand extreme temperatures?
Plage de températures d'utilisation : -20 à +80 °C.
Protection contre les courts-circuits
Protection contre les surtensions
Protection contre les températures excessives.
Protection contre les courts-circuits
Protection contre les surtensions
Protection contre les températures excessives.
Yes, this power supply is designed to operate in a temperature range of -20°C to +80°C.
Is it suitable for medical equipment?
Yes, it is medical approved and meets all necessary safety standards.
Will it be easy to install?
Yes, the power supply can be mounted in wall outlet boxes with flying leads for convenient installation.
Can it handle a wide range of input voltages?
Yes, it has a wide input voltage range of 85 to 264 V AC.
Is it suitable for industrial automation applications?
Yes, this power supply is designed to meet the demands of industrial automation systems.
Caractéristiques techniques
Attribut | Valeur |
---|---|
Tension de sortie | 24V c.c. |
Courant de sortie | 1.5A |
Puissance | 36W |
Nombre de sorties | 1 |
Tension d'entrée | 85 → 264V c.a. |
Type de montage | Montage châssis |
Type de boîtier | Encapsulé |
Longueur | 51mm |
Largeur | 53mm |
Homologué pour applications médicales | Oui |
Intégré | Oui |
Profondeur | 33.5mm |
Série | TMW 36 |
Rendement | 87% |
Poids | 166g |
Température minimale | -20°C |
Température maximale | +80°C |
Nos clients ont également consulté
- Alimentations c.a./c.c., TRACOPOWER, TMW 36 36W, 1 sortie à 12V c.c. 3A
- Alimentations c.a./c.c., TRACOPOWER, TMW 36P 36W, 1 sortie à 24V c.c. 1.5A
- Alimentations c.a./c.c., TRACOPOWER, TMW 36P 36W, 1 sortie à 12V c.c. 3A
- Alimentations c.a./c.c., TRACOPOWER, TMW 24 24W, 1 sortie à 24V c.c. 1A
- Alimentations c.a./c.c., TRACOPOWER, TMW 24 24W, 1 sortie à 12V c.c. 2A
- Alimentations c.a./c.c., TRACOPOWER, TMW 24P 20.4W, 1 sortie à 5.1V c.c. 4A
- Alimentations c.a./c.c., TRACOPOWER, TMW 24P 24W, 1 sortie à 24V c.c. 1A
- Alimentations c.a./c.c., TRACOPOWER, TMW 24 20.4W, 1 sortie à 5.1V c.c. 4A