Clé mixte SAM en Acier au chrome vanadium

Indisponible
RS n'aura plus ce produit en stock.
Code commande RS:
135-6352
Référence fabricant:
50N-5,5
Marque:
SAM

Non conforme RoHS

Extra-thin Combination Spanners


Extra-thin combination spanners from SAM. Designed with reduced weight, while ensuring high strength. Made from chrome vanadium steel, offers a ring end and open ended for ease of use.

Features and Benefits


• Chrome vanadium steel

• Ring at an angle of 15° for easy use on flat surfaces

• Slim open end, thin ring end, for easy access

• Ring end with Surface Drive profile for a better grip of the nut

• Wider body in the middle for a better, more comfortable grip

• High strength: 1.7 x the standard on the ring end and 1.4 x the standard on the open end

• Reduced width and thickness at the open end

Application Information


SAM extra thin combination spanners are ideal for DIY, workshop and mechanical applications.

Combination Spanners