- Code commande RS:
- 529-4193
- Référence fabricant:
- EE20
- Marque:
- ABB
Ce produit n’est plus distribué
- Code commande RS:
- 529-4193
- Référence fabricant:
- EE20
- Marque:
- ABB
Documentation technique
Législation et Conformité
Statut RoHS non applicable
Détail produit
Mini Meter Range
Mini Meter is a single-phase active energy meter for application that do not demand a certified meter. It is a robust meter with LCD display that can be connected direct or via current transformer The meters are compliant to standard IEC61010-1 and EN61326. Accuracy class 2
DIN rail mounting
4 digit LCD displays with 2 additional digits in simply pushing one button.
Energy consumption shown as kWh (no decimal)
Available as a basic unit but also with pulse output, reset or remote reset.
4 digit LCD displays with 2 additional digits in simply pushing one button.
Energy consumption shown as kWh (no decimal)
Available as a basic unit but also with pulse output, reset or remote reset.
Caractéristiques techniques
Attribut | Valeur |
---|---|
Type d'affichage | LED |
Nombre de digits | 4 |
Nombre de phases | 1 |
Précision de l'indicateur | ±2 % |
Température minimum | -40°C |
Température maximum | +70°C |