- Code commande RS:
- 706-3339
- Marque:
- RS PRO
11 Sous 2 jour(s) (stock Europe)
25 Sous 2 jour(s) (stock Europe)
Uniquement disponible en livraison standard
Ajouté
Prix pour la pièce
7,52 €
HT
9,02 €
TTC
Unité | Prix par unité |
1 - 9 | 7,52 € |
10 - 24 | 7,22 € |
25 - 49 | 6,69 € |
50 - 99 | 6,31 € |
100 + | 5,87 € |
- Code commande RS:
- 706-3339
- Marque:
- RS PRO
Documentation technique
Législation et Conformité
- Pays d'origine :
- TW
Détail produit
RS PRO Aluminium Snap in Electrolytic Capacitor
Highly reliable and consistent general purpose Aluminium capacitors with terminal spacing set at 10mm enabling easy PCB plug in and designed with an explosive proof safety vent.
The electrolytic capacitors are suitable for use in a wide range of devices including communication equipment and particularly switching power supplies.
Features and Benefits
- Easy snap in design
- Aluminium case design with an explosive proof safety vent
- 10mm terminal spacing
- Suitable for through hole mounting
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Caractéristiques techniques
Attribut | Valeur |
---|---|
Capacité | 330µF |
Tension | 250V c.c. |
Type de montage | Montage rapide |
Technologie | Aluminium électrolytique |
Dimensions | 22 (Dia.) x 40mm |
Hauteur | 40mm |
Longueur | 40mm |
Température d'utilisation minimum | -25°C |
Diamètre | 22mm |
Température d'utilisation maximum | +105°C |
Pas entre broches | 10mm |
Durée de vie | 2000h |
Courant d'ondulation | 1.28A |
Série | RS |
Tolérance | ±20% |
Polarisé | Polaire |
Courant de fuite | <=0,02 CV @ 5 min |
Facteur de dissipation | 16% |