Cosse faston, série : FASTIN-FASTON .250, Argent, Non-isolé Femelle TE Connectivity 6.35 x 0.81 mm 22 AWG 18 AWG

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Options de conditionnement :
Code commande RS:
680-5707
Référence fabricant:
154661-2
Marque:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Type de produit

Cosse faston

Série

FASTIN-FASTON .250

Couleur

Argent

Isolation

Non-isolé

Genre

Femelle

Taille de la languette

6.35 x 0.81 mm

Taille minimale des conducteurs (AWG)

22 AWG

Taille maximale des conducteurs (AWG)

18 AWG

Matériau de contact

Laiton, Laiton

Placage du contact

Etain, Etain

Taille maximale des conducteurs (mm2)

0.9 mm²

Taille minimale des conducteurs (mm2)

0.3 mm²

Orientation

Droit

Longueur hors tout

20.32 mm

Normes/homologations

No

Epaisseur de la languette

810 μm

Largeur de la languette

6.35 mm

Type de raccordement

Contact serti

TE Connectivity FASTIN-FASTON 250 Crimp Receptacles


FASTIN FASTON 250 series quick connect crimp receptacle Terminals that offer speed of application and uniform reliability. These FASTIN FASTON 250 receptacle Terminals share the same product technology as the FASTON 250 crimp receptacles which assure a stable electrical & mechanical performance. These FASTIN FASTON 250 receptacle Terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 250 receptacles prevent over insertion of shoulderless tabs. The difference between the FASTIN-FASTON receptacles and FASTON receptacles is the addition of a locking lance that ensures secure retention of the Terminal when snapped into the housing. Each FASTIN FASTON 250 Terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTIN FASTON 250 receptacles are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.

Features and Benefits


• Quick application to conductor with use of correct tooling

• Locking lances for secure retention in housing

• Precisely controlled crimping specifications for uniform reliability

• Stable electrical and mechanical performance

• Precise tensile strength and conductivity

• Maximum resistance to vibration and corrosion

Applications


These FASTON 250 crimp receptacles are commonly used in the appliance and automotive industry. Applications include electric ranges, washers, dryers and automotive harness wiring.

Nos clients ont également consulté

Soyez informé.e de nos dernières nouveautés et actualités

Votre adresse e-mail

En m'inscrivant à la newsletter, j'accepte la politique de protection des données de RS France. Je pourrai me désinscrire à tout moment.