Fréquencemètre Tektronix, 300 MHz 0.001 Hz, 12 Digits, Etalonné RS

Retiré-e du marché
Code commande RS:
906-5788
Référence fabricant:
FCA3100
Marque:
Tektronix
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Tektronix

Type de produit

Fréquencemètre

Fréquence maximum

300 MHz

Fréquence minimum

0.001 Hz

Résolution

12 Digits

Etalonné

Etalonné RS

Atténuation

10:1

Type de connecteur

BNC

Type d'affichage

Rétroéclairage LCD

Hauteur

90 mm

Impédance d'entrée

50 Ω

Longueur

395 mm

Tension d'entrée maximum

50 V

Température d'utilisation maximum

50 °C

Temps de mesure

250 ksps

Tension d'entrée minimum

-50 V

Température minimum de fonctionnemen

0 °C

Type de fiche

Type C - UE, Type G - 3 broches britanniques, Type J

Résolution largeur d'impulsion

1.6 ns

Normes/homologations

IEEE

Poids

2.7 kg

Largeur

210 mm

Etalonné

Etalonné RS

Statut RoHS non applicable

Pays d'origine :
SE

Tektronix Frequency Counter


The Tektronix frequency counter is a 2 channel new generation, 300MHz totalize measurement device. This counter offers performance and an abundance of features at an affordable price. With a graphical display and single-button analyse key, users can instantly view their measurements with histograms, trend plots or a wide choice of statistics displayed simultaneously on the display, including Allan Deviation. There is an added benefit of multi-parameter measurements from one test connection like voltage measurements, included with frequency. This counter has a frequency resolution of 12digit/s and a time resolution of 50ps. This instrument offers very high measurement speed and connectivity for an automated test system, including a convenient USB port. Measurements can be captured into internal memory at the rate of 250k/sec or streaming block transfers through USB/GPIB up to 15k/sec. It has various advanced features for measuring frequency, period, ratio, time interval, time interval error, pulse width, rise/fall time, phase angle, duty cycle, maximum voltage, minimum voltage and peak-to-peak voltage.

Note

Suitable for use with TVA3000 - TimeView™ Modulation Domain Analyser 712-1151 and with HCTEK4321 hard carrying case 613-1510

Supplied with

Quick Start User Manual (English, Chinese, Japanese), multiple language documentation CD, NI LabVIEW Signal Express+I168™ TE (Basic) Edition software, the trial version of TimeView™ Time Domain Analysis software, power cords, calibration certificate, UK & Euro plugs ( 712-1154 & 712-1157 )

Features and Benefits


Graphical, multi-parameter timer/counter display

High resolution down to 50ps single shot (time)

Fast USB/GPIB bus transfer speeds

Super-fast measurements at 250k/s to internal memory

Zero-dead time frequency/period measurements

Built-in statistics & math functions including on screen histogram, trend plot or Allan Deviation

GPIB operates in either SCPI/GPIB or 53131A emulation mode, for plug-n-play replacement in existing ATE systems

Continuous data streaming over USB/GPIB bus during measurement

Seamless PC connectivity through USB with Signal Express software from National Instruments

Applications


Data communication

Embedded systems

RF and microwaves

Laboratories

Certifications


CE certified

EN61010-1

UL61010-1

CAN/CSA C22.2 No. 61010-1

EN61326-1

EN61326-2-1

Nos clients ont également consulté

Soyez informé.e de nos dernières nouveautés et actualités

Votre adresse e-mail

En m'inscrivant à la newsletter, j'accepte la politique de protection des données de RS France. Je pourrai me désinscrire à tout moment.