- Code commande RS:
- 171-6793
- Référence fabricant:
- S505SC-5-R
- Marque:
- Eaton
95 pour livraison dès le lendemain (stock France)
130 Sous 2 jour(s) (stock Europe)
Prix pour l'unité (par multiple de 5)
0,266 €
HT
0,319 €
TTC
Unité | Prix par unité | le paquet* |
---|---|---|
5 + | 0,266 € | 1,33 € |
*Prix donné à titre indicatif
- Code commande RS:
- 171-6793
- Référence fabricant:
- S505SC-5-R
- Marque:
- Eaton
Documentation technique
Législation et Conformité
Détail produit
Eaton Cartridge Fuse, 5A Current Rating, 250V AC Voltage Rating - S505SC-5-R
This cartridge fuse by Eaton is designed to meet the IEC 60127-2 standard, with a high breaking capacity of 1500A at 250V. The ceramic body material ensures durability and reliability for various applications in the automation and electronics industries.
Features & Benefits
• Fast-acting fuse with a current rating of 5A
• Nickel-plated brass end cap construction for enhanced reliability
• Halogen-free, lead-free, and RoHS compliant design
• Compact 5x20mm physical size for easy installation
• Suitable for primary circuit protection in power supplies, LED lighting, and appliances
• Nickel-plated brass end cap construction for enhanced reliability
• Halogen-free, lead-free, and RoHS compliant design
• Compact 5x20mm physical size for easy installation
• Suitable for primary circuit protection in power supplies, LED lighting, and appliances
Applications
• Primary circuit protection in power supplies
• Suitable for LED lighting and LCD televisions
• Ideal for use in appliances and white goods
• Compatible with printers
• Suitable for LED lighting and LCD televisions
• Ideal for use in appliances and white goods
• Compatible with printers
Can this fuse be used in LED lighting applications?
Temporisation, pouvoir de coupure élevé
Bouchon d'extrémité en laiton nickelé
Taille physique 5 x 20 mm
Sans plomb ni halogène
Applications
Protection de circuit primaire :
Alimentations
Eclairage LED
Téléviseurs LCD/LED
Appareils ménagers et électroménagers
Imprimantes
Bouchon d'extrémité en laiton nickelé
Taille physique 5 x 20 mm
Sans plomb ni halogène
Applications
Protection de circuit primaire :
Alimentations
Eclairage LED
Téléviseurs LCD/LED
Appareils ménagers et électroménagers
Imprimantes
Yes, this cartridge fuse is designed for LED lighting applications due to its high breaking capacity and fast-acting design.
Will it work with power supplies?
Yes, this fuse is suitable for use in power supplies to provide primary circuit protection.
Is this fuse RoHS compliant?
Yes, the cartridge fuse is halogen-free, lead-free, and RoHS compliant for environmentally friendly applications.
Can it be used in white goods?
Yes, this fuse is ideal for appliances and white goods due to its reliable performance and compact size.
What is the voltage rating of this fuse?
The fuse has a voltage rating of 250V AC, making it suitable for various electrical applications.
Note
Eaton anciennement connu sous le nom de Bussmann
Caractéristiques techniques
Attribut | Valeur |
---|---|
Gamme de courant | 5A |
Taille de fusible | 5 x 20mm |
Vitesse de fusion | T |
Plage de tension | 250V c.a. |
Matériau du corps | Céramique |
Série | Eaton Bussmann |
Fusible standard | CEI 60127-2 |
Nos clients ont également consulté
- Cartouche fusible Eaton Eaton Bussmann, 6.3A 5 x 20mm Type T 250V c.a.
- Cartouche fusible Eaton Eaton Bussmann, 4A 5 x 20mm Type T 250V c.a.
- Cartouche fusible Eaton Eaton Bussmann, 1A 5 x 20mm Type T 250V c.a.
- Cartouche fusible Eaton Eaton Bussmann, 2A 5 x 20mm Type T 250V c.a.
- Cartouche fusible Eaton Eaton Bussmann, 1.25A 5 x 20mm Type T 250V c.a.
- Cartouche fusible Eaton Eaton Bussmann, 2.5A 5 x 20mm Type T 250V c.a.
- Cartouche fusible Eaton Eaton Bussmann, 8A 5 x 20mm Type T 250V c.a.
- Cartouche fusible Eaton Eaton Bussmann, 3.15A 5 x 20mm Type T 250V c.a.