- Code commande RS:
- 851-1444
- Référence fabricant:
- SFE-20
- Marque:
- Eaton
3 pour livraison dès le lendemain (stock France)
46 Sous 3 jour(s) (stock Europe)
Prix pour le paquet de 5
11,27 €
HT
13,52 €
TTC
Paquet(s) | le paquet | Prix par unité* |
---|---|---|
1 - 4 | 11,27 € | 2,254 € |
5 - 24 | 10,93 € | 2,186 € |
25 - 49 | 10,59 € | 2,118 € |
50 - 99 | 10,31 € | 2,062 € |
100 + | 9,97 € | 1,994 € |
*Prix donné à titre indicatif
- Code commande RS:
- 851-1444
- Référence fabricant:
- SFE-20
- Marque:
- Eaton
Documentation technique
Législation et Conformité
- Pays d'origine :
- TW
Détail produit
Cooper Bussmann, série SFE
Gamme professionnelle de fusibles automobiles Cooper Bussmann de la série SFE.
Tubes en verre d'indication visuelle
Pour le montage dans les supports en ligne, et clips de 1/4"
Pour les circuits automobiles
Pour le montage dans les supports en ligne, et clips de 1/4"
Pour les circuits automobiles
Eaton Cartridge Fuse, 20A Current Rating, 32V AC Voltage Rating - SFE-20
This Eaton Cartridge Fuse with a glass body and a current rating of 20A is a reliable and essential component for automotive circuits. The fast-acting fuse ensures protection for electrical systems with its 32V AC voltage rating. Designed to SAE specifications, this fuse is suitable for a wide range of applications.
Features & Benefits
• Glass body construction for durability and visual indication
• Fast-acting design for immediate protection
• Current rating of 20A for high current applications
• Compact size of 6.3 x 32 mm for easy installation
• Voltage rating of 32V AC for versatility
• Fast-acting design for immediate protection
• Current rating of 20A for high current applications
• Compact size of 6.3 x 32 mm for easy installation
• Voltage rating of 32V AC for versatility
Applications
• Ideal for automotive circuits
• Can be used in in-line holders with 1/4 clips
• Can be used in in-line holders with 1/4 clips
Can it be used for high current applications?
Yes, this Eaton cartridge fuse is suitable for high current applications with a rating of 20A.
Will it provide immediate protection in case of a fault?
Yes, the fast-acting design ensures quick response to electrical faults.
Is it suitable for automotive circuits?
Yes, this glass body fuse is designed specifically for automotive circuits.
Can it be used in in-line holders?
Yes, this fuse is compatible with in-line holders equipped with 1/4 clips.
Is it durable and reliable for long-term use?
Yes, the glass body construction ensures durability and reliability in various applications.
Note
Eaton anciennement connu sous le nom de Bussmann
Caractéristiques techniques
Attribut | Valeur |
---|---|
Gamme de courant | 20A |
Taille de fusible | 6.3 x 32mm |
Vitesse de fusion | F |
Plage de tension | 32V c.a. |
Matériau du corps | Verre |
Série | Eaton SFE |
Nos clients ont également consulté
- Cartouche fusible Eaton, 14A 6.3 x 27mm Type F 32V c.a.
- Cartouche fusible Eaton, 15A 6.3 x 32mm Type F 32V c.a.
- Cartouche fusible Eaton Eaton Bussmann, 15A 6.3 x 32mm Type F 32V c.a.
- Cartouche fusible Eaton, 12A 6.3 x 32mm Type F 32V c.a.
- Cartouche fusible Eaton, 25A 6.3 x 32mm Type F 32V c.a.
- Cartouche fusible Eaton, 30A 6.3 x 32mm Type F 32V c.a.
- Cartouche fusible Eaton, 20A 6.4 x 15.9mm Type F 32V c.a.
- Cartouche fusible Schurter, 10A 5 x 20mm Type F 32V c.a.