Extension lead,3 way mix,sw,1.8m

Indisponible
RS n'aura plus ce produit en stock.
Code commande RS:
771-8604
Référence fabricant:
TZ-C0811K3
Marque:
TOP
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TOP

Nombre de prises

3

Longueur du cordon

1.8m

Commutable

Oui

Courant

10A

Couleur

Blanc

Câblé

Oui

Indicateur de puissance

Oui

Statut RoHS non applicable

Pays d'origine :
CN

Topline


Contenu

The Topline Bodyguard Smart Series
is specifically designed for high-quality electrical environments and includes powerful functionality such as lightning protection, overload prevention, power leakage protection and high energy-efficiency, ensuring safe electrical appliance operation and making this series a wise choice for day-to-day use.

The Topline Bodyguard Safety Promotion Series
satisfies users' need for safe and stable power supply connectivity; it includes protective features depending on the application environment, such as overload protection, fully protecting users' safety; it features a number of protective features such as anti-overload capability and oxygen-barrier flame retardant cabling, acting as your personal electrical safety bodyguard.