Extension lead,7 way,sw,OPPIS3m
- Code commande RS:
- 771-8654
- Référence fabricant:
- TZ-C17
- Marque:
- TOP
Indisponible
RS n'aura plus ce produit en stock.
- Code commande RS:
- 771-8654
- Référence fabricant:
- TZ-C17
- Marque:
- TOP
Caractéristiques techniques
Législation et Conformité
Détail produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TOP | |
| Nombre de prises | 7 | |
| Longueur du cordon | 3m | |
| Commutable | Oui | |
| Courant | 10A | |
| Câblé | Oui | |
| Couleur | Blanc | |
| Indicateur de puissance | Oui | |
| Sélectionner tout | ||
|---|---|---|
Marque TOP | ||
Nombre de prises 7 | ||
Longueur du cordon 3m | ||
Commutable Oui | ||
Courant 10A | ||
Câblé Oui | ||
Couleur Blanc | ||
Indicateur de puissance Oui | ||
Statut RoHS non applicable
- Pays d'origine :
- CN
Topline
Contenu
The Topline Bodyguard Smart Series
is specifically designed for high-quality electrical environments and includes powerful functionality such as lightning protection, overload prevention, power leakage protection and high energy-efficiency, ensuring safe electrical appliance operation and making this series a wise choice for day-to-day use.
The Topline Bodyguard Safety Promotion Series
satisfies users' need for safe and stable power supply connectivity; it includes protective features depending on the application environment, such as overload protection, fully protecting users' safety; it features a number of protective features such as anti-overload capability and oxygen-barrier flame retardant cabling, acting as your personal electrical safety bodyguard.
is specifically designed for high-quality electrical environments and includes powerful functionality such as lightning protection, overload prevention, power leakage protection and high energy-efficiency, ensuring safe electrical appliance operation and making this series a wise choice for day-to-day use.
The Topline Bodyguard Safety Promotion Series
satisfies users' need for safe and stable power supply connectivity; it includes protective features depending on the application environment, such as overload protection, fully protecting users' safety; it features a number of protective features such as anti-overload capability and oxygen-barrier flame retardant cabling, acting as your personal electrical safety bodyguard.
