Oscilloscope Numérique RS PRO, 50MHz, Etalonné RS

Informations sur le stock actuellement non accessibles
Service métrologie
Code commande RS:
123-3713
Marque:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Bande passante

50MHz

Nombre de canaux analogiques

2

Etalonné

Etalonné RS

Type d'oscilloscope

Numérique

Interface

USB

Taux d'échantillonnage aléatoire

25 Géch/s (temps équivalent), 250 Méch/s (temps réel)

Taille de l'écran

5.7pouce

Série

IDS6000

Longueur d'enregistrement

4k points/ch

Sensibilité verticale maximum

10V/div

Longueur

341.5mm

Sensibilité verticale minimum

2mV/div

Poids

2.5kg

Hauteur

162.3mm

Source d'alimentation

Secteur

Type d'affichage

LCD

Temps de montée

<7ns

Catégorie de sécurité

CAT II 300 Vac/dc

Base de temps minimum

1 ns/div, 50 (ROLL) ms/div

Base de temps maximum

50s/div

Résolution verticale

8 bits

Type de prise

UK

Dimensions

341.5 x 159 x 162.3mm

Pays d'origine :
TW

RS PRO IDS-6000-U Series Digital Storage Oscilloscopes (DSO)


The RS PRO IDS-6052-U is a general purpose 2-channel Digital Storage Oscilloscope. This instrument has many great features including a

user-friendly menu tree operations, compact size, ergonomic design, USB host for PC connectivity and USB device port support.

RS PRO IDS-6000-U Series offers a 5.7 inch colour TFT LCD, dual sampling modes, 4 kpts record length, real-time sampling rate of 250 MSa/s and ET sampling rate of 25 GSa/s. It is designed to optimise balance of performance between memory length and sampling speed.

The RS PRO IDS-6052-U functionality and capability gives users a better measurement experience and is ideal for applications such as educational and industrial basic requirements in servicing, maintenance and production.

Features and Benefits


  • 50 MHz bandwidth with 2 input channels

  • 250 MSa/s real-time and 25 GSa/s equivalent-time sampling

  • 4 kpts memory length per channel

  • Peak detect as fast as 10 ns

  • Save/Recall of 15 front panel settings and waveforms

  • 5.7 inch TFT colour display

  • 19 Auto measurements

  • Arithmetic operators - Add, Subtract, FFT

  • USB port for PC connection

  • Data logger

  • Dimensions 310 x 142 x 140 mm

  • Weight approximately 2.5 kg

  • Typical Applications


    Digital oscilloscopes are a complex and multi-functional electronic laboratory instrument used to capture, process, display and analyse the waveform and bandwidth of electronic signals. DSO versions have a memory to store waveforms and display them over a period of time. Oscilloscopes are used in a wide range of industries e.g.

  • Laboratories

  • Educational establishments

  • Product testing and Quality Assurance

  • Service operation and post-sales support

  • Product development and debugging

  • FAQs


    Are calibration options available for this series?

    Yes, calibration versions are available for some markets.

    Why choose RS PRO?

    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    RS Pro


    Supplied with

    User manual, power cord, 70 MHz switchable passive probe (1 per channel)

    Nos clients ont également consulté

    Soyez informé.e de nos dernières nouveautés et actualités

    Votre adresse e-mail

    En m'inscrivant à la newsletter, j'accepte la politique de protection des données de RS France. Je pourrai me désinscrire à tout moment.