Highly compact, with inbuilt class A EMC filter and superb functionality including auto-tuning, brake-logic control, dynamic breaking, multi-assign logic input, catch on the fly, PI regulation, 16 preset speeds and many more, all in an an amazingly small product. High levels of torque at low speeds via sensorless Flux Vector control. Open connectivity with its in-built CANopen and Modbus ports. Designed for 3 phase asynchronous motors from 0.18 to 15kW. These flexible, compact modules are suitable for many applications. They can be easily customised and mounted side by side.
Preset speeds Current limitation Ramp switching Traverse control Modbus as standard CANopen connectivity Brake sequence Stopping modes on fault Motor switching Autotuning, it quickly adapts to the motor Operation up to 50°C without derating IP20 protection rating Din-rail mounting