- Code commande RS:
- 275-2332
- Référence fabricant:
- 79309-0101
- Marque:
- FLIR
En cours d'approvisionnement
Uniquement disponible en livraison standard
Ajouté
Prix pour la pièce
16 386,35 €
HT
19 663,62 €
TTC
Unité | Prix par unité |
1 + | 16 386,35 € |
- Code commande RS:
- 275-2332
- Référence fabricant:
- 79309-0101
- Marque:
- FLIR
Documentation technique
Législation et Conformité
- Pays d'origine :
- SE
Détail produit
Caméra thermique FLIR T530 14° + 24° + 42° - T500
This professional thermal imaging camera from FLIR with a detector resolution of 320 x 240 pixels, provides precise temperature measurements in a wide range of -20 to 650 °C. It is designed to maximise efficiency, safety, and performance in various industries.
Features & Benefits
• 180° rotating optical block for targeting overhead components effortlessly
• Laser-assisted autofocus and 1-Touch Level/Span for precision measurement
• LCD display with enhanced brightness and resolution for easy decision-making
• Built-in navigation and reporting features for organising findings in the field
• Intuitive controls, including touchscreen and programmable buttons, for quick access
• Embedded GPS locations and measurement data for precise documentation
• Laser-assisted autofocus and 1-Touch Level/Span for precision measurement
• LCD display with enhanced brightness and resolution for easy decision-making
• Built-in navigation and reporting features for organising findings in the field
• Intuitive controls, including touchscreen and programmable buttons, for quick access
• Embedded GPS locations and measurement data for precise documentation
Applications
• Monitoring industrial equipment and preventing component failure
• Conducting electrical, mechanical, and industrial surveys and repairs
• Efficient troubleshooting and repair scheduling in various industries
• Conducting electrical, mechanical, and industrial surveys and repairs
• Efficient troubleshooting and repair scheduling in various industries
La caméra d'imagerie thermique série T500 de FLIR Thermal Studio PRO et Plugin Route creator vous offre la commodité de passer instantanément d'un balayage large à un balayage téléphotographique sans changer l'objectif. Simplifiez les enquêtes et les réparations industrielles, électriques et mécaniques avec le mode Route d'inspection, qui exécute les itinéraires pré-planifiés créés dans FLIR Thermal Studio Pro.
Can it measure temperatures accurately in a wide range?
Prenez rapidement des décisions critiques
Maximisation de l'efficacité et de la sécurité
Maximisation des performances
Maximisation de l'efficacité et de la sécurité
Maximisation des performances
Yes, the FLIR T530 thermal imaging camera can measure temperatures from -20 to 650 °C accurately.
Will it help in organising findings during field inspections?
Yes, it comes with built-in navigation and reporting features for easy organisation.
Is it suitable for conducting surveys in different industries?
Yes, the FLIR T530 thermal imaging camera is ideal for electrical, mechanical, and industrial surveys.
Caractéristiques techniques
Attribut | Valeur |
---|---|
Plage de mesure de température | -20 → 650 °C |
Résolution de la détection | 320 x 240pixel |
Résolution de l'affichage | 640 x 480pixel |
Numéro de modèle | 14° + 24° + 42°, FLIR T530 |
Etalonné | Etalonné RS |