Clé dynamométrique à cliquet Facom Acier au chrome vanadium, embout Carré, 70 → 350 Nm, Etalonné RS
- Code commande RS:
- 125-3010
- Référence fabricant:
- S.306-350DSLS
- Marque:
- Facom
Retiré-e du marché
- Code commande RS:
- 125-3010
- Référence fabricant:
- S.306-350DSLS
- Marque:
- Facom
Caractéristiques techniques
Documentation technique
Législation et Conformité
Détail produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Facom | |
| Etalonné | Etalonné RS | |
| Type de produit | Clé dynamométrique à cliquet | |
| Matériau | Acier au chrome vanadium | |
| Forme d'embout | Carré | |
| Plage de couple | 70 → 350 Nm | |
| Etalonné | Etalonné RS | |
| Précision | ±2 % | |
| Finition | Chromé | |
| Hauteur sécurisée | Oui | |
| Taille de l'insert | 14 x 18 mm | |
| Longueur hors tout | 725 mm | |
| Graduation de l'échelle | 2 Nm | |
| Sélectionner tout | ||
|---|---|---|
Marque Facom | ||
Etalonné Etalonné RS | ||
Type de produit Clé dynamométrique à cliquet | ||
Matériau Acier au chrome vanadium | ||
Forme d'embout Carré | ||
Plage de couple 70 → 350 Nm | ||
Etalonné Etalonné RS | ||
Précision ±2 % | ||
Finition Chromé | ||
Hauteur sécurisée Oui | ||
Taille de l'insert 14 x 18 mm | ||
Longueur hors tout 725 mm | ||
Graduation de l'échelle 2 Nm | ||
Statut RoHS : Exempté
- Pays d'origine :
- IT
Facom SLS Height Safe Click Torque Wrenches
Introducing the Facom SLS Height Safe Click Torque Wrenches. Theses wrenches offer Class A precision in a heavy duty body. You GET reliable performance tested to 50000 cycles with intensive use. The accuracy remains within ISO 6789 tolerances after 5000 cycles. The accurate, tamper-proof Vernier gives you a safe and easy to set system that is error-free. Ergonomic handle has increased length giving you improved torque transfer and accuracy.
Why would you buy these torque wrenches?
Facom height safe torque wrenches are the Ideal for engineers working at height or an elevated position. They are Durable and built to a high standard with excellent attention to detail. During use, they feel comfortable in the hand and capable of continuous tightening use without the effects of fatigue. The loop at the base of the handle can be clipped to a belt, lanyard or a carabiner.
Traceable
Individual traction tests are performed on each tool upon ring assembly. A certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Features and Benefits
• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Automatically locking torque adjustment, no risk of accidental release
• Factory accuracy of ± 2% except for the R.306-25D at ± 4%
• Reliability of mechanism: 50000 cycles (wrenches up to 200 Nm)
• Use possible with accessories:
• End fitting: 9 x 12 or 14 x 18 mm
• Diameter: 30 mm
• One-way wrenches usable for unscrewing by reversing the bits
• Numbered wrenches supplied with ISO 6789 calibration certificate
• Supplied in a plastic box
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real-world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Product Application
Torque Wrenches are a type of wrenches/drive designed to apply a specific torque to a fastener. Torque wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Speciality Torque wrenches are commonly used by professionals such as car mechanics, engineers, builders and Serious DIY enthusiasts.
FAQ:
Is this wrench extendable or is it fixed length?
These torque wrenches have fixed lengths.
What is the torque range of these wrenches?
• Torque range: 5-25 Nm; RS stock no: 910-3022
• Torque range: 10- 50 Nm; RS stock no: 910-3026
• Torque range: 70-350 Nm; RS stock no: 910-3032
• Torque range: 20-100 Nm; RS stock no: 910-3035
• Torque range: 40-200 Nm; RS stock no: 910-3038
Nos clients ont également consulté
- Clé dynamométrique à cliquet Facom Acier au chrome vanadium 70 → 350 Nm
- Clé dynamométrique à cliquet Facom Acier au chrome vanadium 350 Nm
- Clé dynamométrique à cliquet Facom Acier au chrome vanadium 200 Nm
- Clé dynamométrique à cliquet Facom Acier au chrome vanadium 70 → 340 Nm
- Clé dynamométrique à cliquet Facom Acier au chrome vanadium 20 → 100 Nm
- Clé dynamométrique à cliquet Facom Acier au chrome vanadium 10 → 50 Nm
- Clé dynamométrique à cliquet Facom Acier au chrome vanadium 40 → 200 Nm
- Clé dynamométrique à cliquet Facom Acier au chrome vanadium 1 → 5 Nm

