Code commande RS 254-0021
Ecran tactile,Alimentation incluse
4.3pouce
Ecran LCD TFT
HDMI
-
-
800 x 480 pixels
95.04 x 53.86 mm
-
Capacitif projeté (Pcap)
LED
-
4.5V
-
-
5V
-
-
-
70°C
67.2mm
105.5mm
RoHS, REACH
53.86mm
-
1000cd/m²
-
-
Temporairement en rupture de stock
Code commande RS 254-0008
Ecran tactile,Alimentation incluse
8pouce
Ecran LCD TFT
HDMI
680mA
-
1 024 x 768 pixels
162 x 121.54 mm
-
-
LED
-
10V
-
-
12V
-
-
-
70°C
141mm
183mm
REACH, RoHS
121.54mm
-
1200cd/m²
-
-
Alimentation incluse
11.6pouce
Ecran LCD TFT
HDMI
-
-
1 920 x 1 080 pixels
256.32 X 144.18 mm
-
-
LCD
-
11V
-
-
13V
-
-
-
70°C
164.42mm
267.72mm
UKCA
22mm
-
1500cd/m²
-
-
Code commande RS 254-0010
Alimentation incluse
10.1pouce
Ecran LCD TFT
HDMI
770mA
-
1 280 x 800 pixels
216.96 x 135.6 mm
-
-
LED
-
10V
-
-
12V
-
-
-
80°C
149.1mm
229.46mm
REACH, RoHS
135.6mm
-
1400cd/m²
-
-
Temporairement en rupture de stock
Alimentation incluse
9pouce
Ecran LCD TFT
HDMI
-
-
1024 x 600 pixels
196.61 X 114.15 mm
-
-
LCD
-
11V
-
-
13V
-
-
-
70°C
126.4mm
210.7mm
UKCA
20.7mm
-
1200cd/m²
-
-
Alimentation incluse
21.5pouce
Ecran LCD TFT
HDMI
-
-
1 920 x 1 080 pixels
476.06 X 267.79 mm
-
-
LCD
-
11V
-
-
13V
-
-
-
60°C
292.2mm
497.6mm
UKCA
24.2mm
-
500cd/m²
-
-
Code commande RS 254-0022
Ecran tactile,Alimentation incluse
5pouce
Ecran LCD TFT
HDMI
490mA
-
800 x 480 pixels
108 x 64.8 mm
-
Capacitif projeté
LED
-
4.5V
-
-
5V
-
-
-
70°C
75.8mm
120.7mm
REACH, RoHS
64.8mm
-
850cd/m²
-
-
Ecran tactile,Alimentation incluse
13.3pouce
Ecran LCD TFT
HDMI
-
-
1 920 x 1 080 pixels
293.76 X 165.24 mm
-
Pcap
LCD
-
11V
-
-
13V
-
-
-
70°C
195.88mm
324.27mm
UKCA
25.55mm
-
850cd/m²
-
-
Alimentation incluse
7pouce
Ecran LCD TFT
USB
-
-
1024 x 600 pixels
154.21 X 85.92 mm
-
-
LCD
-
11V
-
-
13V
-
-
-
70°C
117mm
182.6mm
UKCA
14.45mm
-
600cd/m²
-
-
Temporairement en rupture de stock
Alimentation incluse
13.3pouce
Ecran LCD TFT
HDMI
-
-
1 920 x 1 080 pixels
293.76 X 165.24 mm
-
-
LCD
-
11V
-
-
13V
-
-
-
70°C
183.05mm
307.6mm
UKCA
22.2mm
-
1000cd/m²
-
-
Temporairement en rupture de stock
Code commande RS 254-0007
Ecran tactile,Alimentation incluse
7pouce
Ecran LCD TFT
HDMI
610mA
-
1024 x 600 pixels
154.21 x 85.92 mm
-
Capacitif projeté (Pcap)
LED
-
10V
-
-
12V
-
-
-
70°C
117mm
182.6mm
RoHS, REACH
85.92mm
-
1300cd/m²
-
-
Temporairement en rupture de stock
Code commande RS 276-5347
Ecran tactile
10.1pouce
Ecran LCD TFT
HDMI
770mA
-
1 280 x 800 pixels
229.49 x 149.1 x 2217 mm
-
Résistif
LCD
-
11V
-
-
12V
-
-
-
80°C
149.1mm
229.49mm
RoHS, UKCA, REACH
-
-
1100cd/m²
-
-
Alimentation incluse
10.1pouce
Ecran LCD TFT
USB
-
-
1024 x 600 pixels
222.72 X 125.28 mm
-
-
LCD
-
11V
-
-
13V
-
-
-
70°C
143mm
234.9mm
UKCA
12.1mm
-
600cd/m²
-
-
Code commande RS 254-0019
Ecran tactile,Alimentation incluse
4.3pouce
Ecran LCD TFT
HDMI
405mA
-
800 x 480 pixels
95.04 x 53.86 mm
-
-
LED
-
4.5V
-
-
5V
-
-
-
70°C
67.2mm
105.5mm
RoHS, REACH
53.86mm
-
1100cd/m²
-
-
Alimentation incluse
11.6pouce
Ecran LCD TFT
HDMI
-
-
1 920 x 1 080 pixels
256.32 X 144.18 mm
-
-
LCD
-
11V
-
-
13V
-
-
-
70°C
174.98mm
287.12mm
UKCA
25.35mm
-
1300cd/m²
-
-
Ecran tactile,Alimentation incluse
18.5pouce
Ecran LCD TFT
HDMI
-
-
1 920 x 1 080 pixels
408.96 X 230.04 mm
-
Pcap
LCD
-
11V
-
-
13V
-
-
-
80°C
271.18mm
446.05mm
UKCA
28.5mm
-
850cd/m²
-
-
Code commande RS 180-9035
Alimentation incluse
0.96pouce
Ecran couleur LCD
-
2mA
-
80 x 160 pixel
11 x 22 mm
-
-
LED
-
3V
-
-
3V
-
-
-
70°C
27.95mm
13.5mm
No
21.69mm
-
400cd/m²
-
-
Code commande RS 254-0020
Ecran tactile,Alimentation incluse
5pouce
Ecran LCD TFT
HDMI
460mA
-
800 x 480 pixels
108 x 64.8 mm
-
-
LED
-
4.5V
-
-
5V
-
-
-
70°C
75.8mm
120.7mm
RoHS, REACH
64.8mm
-
1000cd/m²
-
-
Ecran tactile,Alimentation incluse
15pouce
Ecran LCD TFT
HDMI
-
-
1 024 x 768 pixels
304.1 X 228.1 mm
-
Pcap
LCD
-
11V
-
-
13V
-
-
-
70°C
265.1mm
341.1mm
UKCA
27.29mm
-
1350cd/m²
-
-
Code commande RS 276-5346
Ecran tactile
8pouce
Ecran LCD TFT
HDMI
-
-
1 024 x 768 pixels
183 x 141 x 23.35 mm
-
Résistif
LCD
-
-
-
-
12V
-
-
-
70°C
-
-
UKCA, REACH, RoHS
-
-
1000cd/m²
-
-