Électrovanne Burkert, 2 ports , NF, 230V c.a.
- Code commande RS:
- 370-0135
- Référence fabricant:
- 140874
- Marque:
- Burkert
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Proposition de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
65,25 €
HT
78,30 €
TTC
- Code commande RS:
- 370-0135
- Référence fabricant:
- 140874
- Marque:
- Burkert
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
| Marque | Burkert | |
| Type de produit | Électrovanne | |
| Nombre de ports | 2 | |
| Position normale | NF | |
| Tension d'alimentation | 230 V c.a. | |
| Application | Liquide, Gaz neutre | |
| Matériau du corps | Laiton | |
| Facteur de débit (Kv) | 3.6 m³/h | |
| Temps de fermeture maximum | 240 ms | |
| Temps d'ouverture maximum | 600 ms | |
| Pression de fonctionnement maximum | 10 bar | |
| Température d'utilisation maximum | 55 °C | |
| Température minimum de fonctionnemen | 0 °C | |
| Diamètre d'orifice | 13 mm | |
| Série | 6211 | |
| Servo assisté | Oui | |
| Sélectionner tout | ||
|---|---|---|
Marque Burkert | ||
Type de produit Électrovanne | ||
Nombre de ports 2 | ||
Position normale NF | ||
Tension d'alimentation 230 V c.a. | ||
Application Liquide, Gaz neutre | ||
Matériau du corps Laiton | ||
Facteur de débit (Kv) 3.6 m³/h | ||
Temps de fermeture maximum 240 ms | ||
Temps d'ouverture maximum 600 ms | ||
Pression de fonctionnement maximum 10 bar | ||
Température d'utilisation maximum 55 °C | ||
Température minimum de fonctionnemen 0 °C | ||
Diamètre d'orifice 13 mm | ||
Série 6211 | ||
Servo assisté Oui | ||
- Pays d'origine :
- DE
Burkert Solenoid Valve
The Burkert 6211 series 3/4inG female servo assisted solenoid valve has a supply voltage of 230VAC. This 2-port NC position valve with a servo diaphragm is a push-over system and has high-quality NBR seal. The valve is normally closed by spring force. Energized, the solenoid opens the pilot valve first. Then the medium pressure opens the main valve due to the pressure drop above the diaphragm. The special design and geometry of the inner parts of the valve result in a soft closing function and cause almost no water hammer. The maximum opening and closing time of the valve is 30ms and 240ms. It is suitable with gas, air, water and oils, other liquids that do not contain oils or greases, hot water up to 70°C, alkaline and bleaching detergents.
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the operation of the valve when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Features and Benefits
Maximum working pressure is 10bar
Energy-saving AC07 coil, max. DN 20
Flow factor(Kv) is 3.6m³/h
Orifice diameter is 13mm
Operating temperature is between 0°C and 55°C
Power consumption is 4W
Certifications
IP65 rated
Nos clients ont également consulté
- Électrovanne Burkert NF, 230V c.a.
- Électrovanne Burkert NF, 230V c.a. G1
- Électrovanne Burkert NF, 230V c.a. G1 G1
- Électrovanne Burkert NF, 230V c.a. 127 mm
- Électrovanne Burkert NF, 230V c.a. 2 in 2 in
- Électrovanne Burkert NF, 230V c.a. DN 10 → 65 mm
- Électrovanne Burkert NF, 230V c.a. G 1 G 1
- Électrovanne Burkert NF, 230V c.a. G3/8 G3/8