Filtre IEC 6A, 250V c.a. TE Connectivity, Montage à clipser Bêche 0

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Options de conditionnement :
Code commande RS:
881-3611
Référence fabricant:
1-6609006-2
Marque:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Type de produit

Filtre IEC

Courant

6 A

Tension

250 V c.a.

Type de montage

Montage à clipser

Type de raccordement

Bêche

Nombre de fusibles

0

Profondeur

55.88 mm

Hauteur

24.38 mm

Type de connecteur IEC

C14

Fréquence de fonctionnement

50 Hz, 60 Hz

Largeur

35.81 mm

Corcom EEJ Series Medium Performance Power Inlet Filter


Corcom filters are recognised worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications. They have received approval from major safety agencies throughout the world including UL, CSA and VDE.

The TE Corcom EEJ series consists of cost-effective medium performance power inlet filters for wide band RFI suppression. These filters feature a Compact design and offer several termination styles. An enhanced two element circuit provides medium attenuation to 30 MHz, and the filters supersede most ED series versions. Suitable applications for these power inlet filters include television, audio, video, home appliances, medical equipment, exercise equipment.

Features and Benefits


• The EEJ series includes EJH/EJHS, EJM/EJMS and EJS models

• EJH/EJHS models can be used in patient-contact medial applications due to minimal leakage current. They are available in flange mounted or snap-in mounting versions

• EJM/EJMS are suitable for most medical applications due to low leakage current. Flange or snap-in mounting versions are available, and these filters also offer improved EMI attenuation up to 200 MHz

• EJS models include a 20A version with standard IEC 60320-01 C20 inlet

Approvals

UL, CSA and VDE

Nos clients ont également consulté

Soyez informé.e de nos dernières nouveautés et actualités

Votre adresse e-mail

En m'inscrivant à la newsletter, j'accepte la politique de protection des données de RS France. Je pourrai me désinscrire à tout moment.