Multimètre Metrix Portable Valeur efficace (True RMS), Etalonné RS

Retiré-e du marché

Proposition de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

Code commande RS:
821-6818
Référence fabricant:
MTX3292B
Marque:
Metrix
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Metrix

Type de produit

Multimètre

Type multimètre

Portable

Valeur efficace (True RMS)

Oui

Etalonné

Etalonné RS

Type de batterie

AA, NiMH

Hauteur

47.1 mm

Longueur

196 mm

Fréquence maximum

5 MHz

Poids

570 g

Largeur

90 mm

Etalonné

Etalonné RS

Statut RoHS : Exempté

Pays d'origine :
FR

MTX3292 and MTX3292B Series (ASYC IV) Recorder-Multimeter


MTX3292 and MTX3292B digital display multimeters are used in total safety within both electronics and electrical engineering. The MTX3292 provides direct measurement of the main electrical quantities they are compact, rugged leak proof and comfortable to hold. An easy to use multimeter with the strength being the HMI, Advanced measurement functions and the measurement help provided. A large LCD display, digital keyboard and lighting all in an IP67 casing.

Features and Benefits:


Large backlit colour graphical LCD, 320 x 240 PTS (70 x 52 mm)

Graphical display, monitoring, storage, specifications on 4 measurement levels (1 main and 3 secondary) simultaneously

Digital switch with lighting of main function keys (8 positions)

Storage: 1000 measurements

DC, AC and AC+DC voltage

DC, AC and AC+DC current

Frequency

Resistance and continuity

Diode test

Temperature with Pt100 / 1000 and K / J TC

Protection: IP67

Communication: IR / USB

Added Benefits:


Graphical display of the trends for each measurement function;Multiple analytical tools;Trace, cursors and zoom on the recordings;Recording of 10 sequences;Surveillance of the MIN/MAX and AVG data with relative time/date stamping and of voltage and current peaks;Storage of up to 1000 measurements;Contextual reminder of the connections;Normal USB communication or Bluetooth available options;IP67 Protection against water projection and dust, excellent for outdoor environments

Power Supply:


4 x Ni-MH batteries;100 Hours operation time on batteries with battery management;Multimeter operates whilst charging

What Is Included?


Multimeter;4 x Ni-MH rechargeable batteries, 2400 mAH 1.5 V;Cable 1.5 m long, straight/straight red;Cable 1.5 m long, straight/straight black;Red CAT IV 1 kV test probe;Black CAT IV 1 kV test probe;USB Optical cable + SX-DMM software;User guide on CD and paper start-up guide

Standards

IEC 61010-1, Cat III 1000 V, Cat IV 600 V, EN61326-1

Nos clients ont également consulté

Soyez informé.e de nos dernières nouveautés et actualités

Votre adresse e-mail

En m'inscrivant à la newsletter, j'accepte la politique de protection des données de RS France. Je pourrai me désinscrire à tout moment.