1 GHz Teledyne LeCroy série T3DSO3000 Support d'établi 4 canaux, Etalonné RS
- Code commande RS:
- 224-1765
- Référence fabricant:
- T3DSO31004-PROMO-1
- Marque:
- Teledyne LeCroy
- Code commande RS:
- 224-1765
- Référence fabricant:
- T3DSO31004-PROMO-1
- Marque:
- Teledyne LeCroy
Caractéristiques techniques
Documentation technique
Législation et Conformité
Détail produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Teledyne LeCroy | |
| Largeur de bande | 1 GHz | |
| Série | T3DSO3000 | |
| Type d'oscilloscope | Support d'établi | |
| Nombre de canaux | 4 | |
| Etalonné | Etalonné RS | |
| Hauteur | 231 mm | |
| Type d'interface | USB | |
| Base de temps maximum | 1000 s/div | |
| Base de temps minimum | 0.2 ns/div | |
| Sensibilité verticale minimum | 500 μV/div | |
| Source d'alimentation | Secteur, Secteur | |
| Temps de montée | 0.4 ns | |
| Normes/homologations | No | |
| Résolution verticale | 8 bit, 11 bit | |
| Largeur | 144 mm | |
| Etalonné | Etalonné RS | |
| Sélectionner tout | ||
|---|---|---|
Marque Teledyne LeCroy | ||
Largeur de bande 1 GHz | ||
Série T3DSO3000 | ||
Type d'oscilloscope Support d'établi | ||
Nombre de canaux 4 | ||
Etalonné Etalonné RS | ||
Hauteur 231 mm | ||
Type d'interface USB | ||
Base de temps maximum 1000 s/div | ||
Base de temps minimum 0.2 ns/div | ||
Sensibilité verticale minimum 500 μV/div | ||
Source d'alimentation Secteur, Secteur | ||
Temps de montée 0.4 ns | ||
Normes/homologations No | ||
Résolution verticale 8 bit, 11 bit | ||
Largeur 144 mm | ||
Etalonné Etalonné RS | ||
- Pays d'origine :
- CN
Teledyne LeCroy, T3DSO31004, FULLY LOADED, 16 Channel Mixed Signal Oscilloscope, 1 GHz, 4 Channels
Teledyne LeCroy's new T3DSO31004 Oscilloscope is a four channel model with analog bandwidth of 1 GHz. The model also comes with 16 channel Mixed Signal capability as standard. The T3DSO31004 offers a maximum sample rate of 5 GSa/s, and a maximum memory depth of 250 Mpts in half channel mode. The T3DSO31004 model incorporate two 5 GSa/s ADCs and two 250 Mpts memory modules. When all channels are enabled, each channel has sample rate of 2.5 GSa/s and a standard Record length of 125 Mpts. When only a single channel per ADC is active, the maximum sample rate is 5 GSa/s and the maximum Record length is 250 Mpts. For ease-of-use, the most commonly used funcons can be accessed with its user-friendly front panel capacitive touch screen design. The T3DSO31004 model comes fully loaded with all Trigger/Decode options as standard alongside Power Analysis and Bode Plot capability.
Features & Benefits
4 analogue Plus 16 digtal channels as standard
1 GHz bandwidth
Serial Bus Trigger and Decode options as standard – I2C, SPI, UART, CAN, LIN, CAN FD, I2S, MIL-1553B, FlexRay
SENT & MANCHESTER decode as standard
Power Analysis software as standard
Long Capture – 125 Mpts/Ch or 250 Mpts interleaved
Bode Plot as standard
Zone Triggering capability. Up to 2 zones with user defined intersect / not intersect events
Waveform capture rate up to 120,000 wfm/s (normal mode), and 500,000 wfm/s (sequence mode)
Up to 5 GS/s Sample Rate
Large 10.1Colour TFT LCD Display
25 MHz function / arbitrary waveform generator software as standard. Requires T3DSO1000-FGMOD-A Module (215-1101)
Applications
Educational laboratories
Electronics troubleshooting and measurement
Embedded electronics
Mixed-signal and video designing
Automotive electronics
Data analysis
The T3DSO31004 digital, Mixed Signal oscilloscope is used in a wide array of applications in a multitude of different industries. The oscilloscope is a VITAL piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are
Need Additional Accessories?
T3DSO1000-FGMOD-A AWG Module (215-1101)
Nos clients ont également consulté
- 1 GHz Teledyne LeCroy série T3DSO3000 Support d'établi 4 canaux
- Oscilloscope Etalonné RS
- Oscilloscope Etalonné RS
- Oscilloscope Etalonné RS
- Oscilloscope, 200 MHz Teledyne LeCroy série T3DSO3000 Support d'établi 16 canaux
- Oscilloscope, 500 MHz Teledyne LeCroy série T3DSO3000 Support d'établi 16 canaux
- Oscilloscope, 350 MHz Teledyne LeCroy série T3DSO3000 Support d'établi 16 canaux
- Oscilloscope série T3DSO4000L-HD Etalonné RS

