Oscilloscope, 100 MHz Fluke série ScopeMeter III Appareil portatif 2 canaux, Etalonné RS

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Service métrologie
Code commande RS:
230-5747
Référence fabricant:
FLUKE-190-102-III-S
Marque:
Fluke
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Fluke

Etalonné

Etalonné RS

Type de produit

Oscilloscope

Largeur de bande

100 MHz

Série

ScopeMeter III

Type d'oscilloscope

Appareil portatif

Nombre de canaux

2

Etalonné

Etalonné RS

Hauteur

192 mm

Type d'interface

USB

Longueur

265 mm

Base de temps maximum

4 s/div

Base de temps minimum

4 ms/div

Numéro de modèle

Fluke 190-102/S

Source d'alimentation

Batterie

Temps de montée

3.5 ns

Résolution verticale

8 bit

Largeur

70 mm

Pays d'origine :
RO

Fluke ScopeMeter III Series Oscilloscope, 100 MHz Bandwidth, 30 kpts Memory Depth - FLUKE-190-102-III-S


This oscilloscope is a portable digital storage solution designed for professionals in various technical fields. With a bandwidth of 100MHz, it provides essential functionality in a Compact form factor, measuring 265 x 192 x 70 mm and weighing just 2.1kg. This device features two analogue and two digital channels, allowing for comprehensive signal analysis in a variety of applications.

Features & Benefits


• High sample rate of 2.5 Gsps enables accurate signal capture
• Integrated USB Interface facilitates data transfer and connectivity
• Battery-operated design ensures mobility and convenience
• Fast minimum time base of 5 ns/div for precise measurements
• Input impedance of 1 MΩ for compatibility with diverse circuits

Applications


• Used for evaluating electronic circuits in R&D environments
• Ideal for troubleshooting and testing in electrical engineering
• Effective in automation systems for signal analysis
• Suitable for mechanical system diagnostics and performance measurement

What power source does this equipment utilise for operation?


It operates on a rechargeable Li-ion battery, providing portability for fieldwork and on-site testing.

How does the memory depth influence performance during measurements?


The 30 kpts memory depth enables extended recording of signal data, which is Crucial for capturing transient events or long-duration signals.

What is the significance of having both analogue and digital channels?


The combination allows for comprehensive signal analysis, where users can observe both real-time waveforms and their digital counterparts simultaneously.

Can the stored data be easily transferred to a computer?


Yes, the USB Interface allows for straightforward data transfer to computers for further analysis and reporting.

Nos clients ont également consulté

Soyez informé.e de nos dernières nouveautés et actualités

Votre adresse e-mail

En m'inscrivant à la newsletter, j'accepte la politique de protection des données de RS France. Je pourrai me désinscrire à tout moment.