Pince multimètre CM55 FLIR, 3000A c.a., Etalonné RS
- Code commande RS:
- 907-0727
- Référence fabricant:
- CM55
- Marque:
- FLIR
- Code commande RS:
- 907-0727
- Référence fabricant:
- CM55
- Marque:
- FLIR
Caractéristiques techniques
Documentation technique
Législation et Conformité
Détail produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | FLIR | |
| Etalonné | Etalonné RS | |
| Sélectionner tout | ||
|---|---|---|
Marque FLIR | ||
Etalonné Etalonné RS | ||
- Pays d'origine :
- TW
FLIR Flexible Clampmeters CM55 & CM57
Ergonomically designed the FLIR CM55 and CM57 clamp meters are specifically designed to access difficult or awkward spaces. The unique design enables measurements to be taken where traditional hard jaw clamp meters would find it impossible to access. Featuring Bluetooth communication technology, the FLIR CM55, and CM57 flexible clamp meters enable remote viewing and data transfer to iOS® and Android™ via the FLIR Tools Mobile App.
Using the FLIR flexible clamp meters couldnt be easier, simply turn the clamp lock counter-clockwise to release the flexible jaw clamp. The narrow coil can then be snaked around obstacles with ease even in deep, dark or cramped cabinets. Bright, dual-LED work lights provide built-in illumination to help you see in dark spaces and overcome shadowing.
Packed with a range of smart, easy to use functions the True RMS CM55 and CM57 clamp meters really are THE essential test instrument for any electrical engineers toolbox.
Features and Benefits
Applications
Flexible clamp meters are test tools widely used by electricians and technicians to measure the current flowing through conductors. The instruments enable engineers to safely conduct tests and gather information. They help determine why a system or piece of electrical equipment is not operating correctly. Some of the most common applications are
FAQ's
Q: What is the difference between the FLIR CM55 and the FLIR CM57 clamp meters?;A: Both meters provide readings with a high level of accuracy and are functionally the same. The only major difference is the size of the coil. The CM55 has a 10" flexible clamp and the CM57 has an 18" flexible clamp. ;Q: How are the flexible clamp meters powered?;A: Both models are powered by two (2) 1.5V AAA batteries. ;Q: Where can I access the FLIR Tools ® App?;A: The free Wi-Fi app available to download for both Android or iOS devices (iPad or iPhone) from the FLIR website.;Q: Is there a maximum distance that can be achieved via Bluetooth?;A: A maximum range of up to 10m or 32ft
Standards
- EN61010-1
- EN61326-1
- CAT IV 600V
- CAT III 1000V
- IP54
Nos clients ont également consulté
- Pince multimètre CM4X FLIR Etalonné RS
- Pince ampèremétrique FLIR
- Multimètre DM286 FLIR, Etalonné RS
- Multimètre numérique DM64 FLIR Portable Etalonné RS
- Multimètre thermique DM166 FLIR Portable Etalonné RS
- Pince multimètre ICM33II RS PRO Etalonné RS
- Kit multimètre Industriel FLIR DM285, Etalonné RS
- Pince multimètre U1211A Keysight Technologies Etalonné RS

