Visseuse à percussion Makita Sans fil 1/4 pouce 40V
- Code commande RS:
- 282-4208
- Référence fabricant:
- TD001GZ02
- Marque:
- Makita
Indisponible
RS n'aura plus ce produit en stock.
- Code commande RS:
- 282-4208
- Référence fabricant:
- TD001GZ02
- Marque:
- Makita
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
| Marque | Makita | |
| Type de produit | Visseuse à percussion | |
| Filaire / sans fil | Sans fil | |
| Carré d'entrainement | 1/4 pouce | |
| Tension | 40 V | |
| Forme d'embout | 1/4 in | |
| Taux d'impact | 4400 bpm | |
| Type de moteur | Sans balais | |
| Série | XGT | |
| Niveau de son | 107 dBA | |
| Normes/homologations | No | |
| Couple nominal | 220 Nm | |
| Sélectionner tout | ||
|---|---|---|
Marque Makita | ||
Type de produit Visseuse à percussion | ||
Filaire / sans fil Sans fil | ||
Carré d'entrainement 1/4 pouce | ||
Tension 40 V | ||
Forme d'embout 1/4 in | ||
Taux d'impact 4400 bpm | ||
Type de moteur Sans balais | ||
Série XGT | ||
Niveau de son 107 dBA | ||
Normes/homologations No | ||
Couple nominal 220 Nm | ||
- Pays d'origine :
- JP
Makita Impact Driver, 220Nm Maximum Torque, 1/4 inches Drive size - TD001GZ02
This cordless impact driver delivers exceptional power and efficiency for demanding tasks in the automation, electronics, electrical, and mechanical industries. Designed with a brushless motor, it produces a maximum fastening torque of 220 Nm, making it an ideal high torque impact driver. With a drive size of 1/4 inch, users can depend on its performance for a variety of fastening needs. The tool operates at a no-load speed of up to 3,700 min⁻¹, making quick work of heavy-duty applications.
Features & Benefits
• Brushless motor minimises energy consumption and maximises runtime
• Six assist modes enhance versatility for varied fastening tasks
• Lightweight and compact design improves handling and manoeuvrability
• LED illumination aids visibility in low-light environments
• XPT technology offers enhanced dust and water resistance
• Automatic battery shut-off prevents power drain when low
Applications
• Used for tightening standard bolts ranging from M5 to M16
• Ideal for continuous operation in heavy-duty fastening tasks
• Suitable for various industrial job site
• Utilises assist modes for precision in diverse fastening requirements
What is the benefit of using a brushless motor in this tool?
The brushless motor increases efficiency by allowing longer run times and reducing maintenance needs. This also results in lower power consumption and extended durability, making it suitable for consistent use in challenging environments.
How does the LED light improve usability in dim conditions?
The integrated LED light illuminates the work area, ensuring that users can see their tasks clearly in low-light conditions. This feature enhances accuracy and safety during operation, particularly in tight or dark spaces.
What mechanisms are in place to protect the tool from harsh environments?
XPT (Extreme Protection Technology) is engineered into this impact driver to defend against dust and water ingress, ensuring reliable performance under challenging job site conditions. This feature is essential for maintaining functionality in various industrial applications.
Nos clients ont également consulté
- Visseuse à percussion Sans fil Makita
- Visseuse à percussion Sans fil Makita 1
- Visseuse à percussion Bosch Sans fil 1/4 pouce 18V
- Visseuse à percussion Sans fil Makita Type G - 3 broches britanniques
- Clé à choc sans fil Makita Sans fil 3/4 pouce 40V
- Visseuse à percussion Bosch Sans fil 1/2 pouce 18V
- Clé à choc sans fil Makita Sans fil 1 pouce 40V
- Visseuse à percussion Sans fil Makita 10.8 V 4 Ah Li-Ion , Prise Type C - UE