- Code commande RS:
- 180-9039
- Référence fabricant:
- PXS410/02/04S
- Marque:
- Bulgin
Ce produit n’est plus distribué
- Code commande RS:
- 180-9039
- Référence fabricant:
- PXS410/02/04S
- Marque:
- Bulgin
Documentation technique
Législation et Conformité
- Pays d'origine :
- GB
Détail produit
400 Series Smart Connector, Plug, Overmould pre-wired Connector, 02 M Cable
2 - wire EEPROM chip
Water and dustproof when mated with compatible connector
Water and dustproof when mated with compatible connector
IP68 rating tested at 1.054kg/sq cm (15lb/sq in) 10m depth for 2 weeks
IP69K, Tested in accordance with DIN 40050/Part 9 IP6k9k
2 and 3 pole - 8A, 250V rating
4, 6 and 8 pole - 5A, 125V rating
10 and 12 pole - 1A, 50V rating
2.5mm contact engagement for electrical integrity Scoop proof contacts
Contact inserts are part of body moulding
Cable range from 3 to 7mm
Overall length (flex + flex in-line) 80mm
Gold plated contacts
Diameter over coupling ring 19.1mm
Pre-wired, overmoulded cable assemblies
Flex, Flex In-Line, Front Panel, Rear Panel and PCB mounting body styles
Plug and Socket versions in all body styles
Flame Retardant moulding material - Polyamide UL94-V0
Contacts supplied separately (except PCB versions)
Sealing caps available to maintain IP68 rating
Secure sealing system
Crimp and solder contacts
IP69K, Tested in accordance with DIN 40050/Part 9 IP6k9k
2 and 3 pole - 8A, 250V rating
4, 6 and 8 pole - 5A, 125V rating
10 and 12 pole - 1A, 50V rating
2.5mm contact engagement for electrical integrity Scoop proof contacts
Contact inserts are part of body moulding
Cable range from 3 to 7mm
Overall length (flex + flex in-line) 80mm
Gold plated contacts
Diameter over coupling ring 19.1mm
Pre-wired, overmoulded cable assemblies
Flex, Flex In-Line, Front Panel, Rear Panel and PCB mounting body styles
Plug and Socket versions in all body styles
Flame Retardant moulding material - Polyamide UL94-V0
Contacts supplied separately (except PCB versions)
Sealing caps available to maintain IP68 rating
Secure sealing system
Crimp and solder contacts
Caractéristiques techniques
Attribut | Valeur |
---|---|
Nombre de contacts | 4 |
Type de montage | Montage panneau |
Genre du boitier | Femelle |
Genre du contact | Femelle |
Type de raccordement | A sertir |
Indice de protection IP | IP68, IP69K |
Courant | 5.0A |
Série | 400 |
Orientation du corps | Droit |
Tension | 125 V |
Format de pôle | 4P |
Placage du contact | Or |
Matériau du contact | Cuivre |
Température de fonctionnement minimale | -20°C |
Température de fonctionnement maximale | +60°C |